XPEBBL-L1-0000-00201 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Luminus Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
LED Lighting Color XLamp® XP-E2 Blue 475nm (465nm ~ 485nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBBL-L1-0000-00201

DigiKey Part Number
XPEBBL-L1-0000-00201TR-ND - Tape & Reel (TR)
XPEBBL-L1-0000-00201CT-ND - Cut Tape (CT)
XPEBBL-L1-0000-00201DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPEBBL-L1-0000-00201
Description
LED XLAMP XPE2 BLU 475NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E2 Blue 475nm (465nm ~ 485nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
43lm (40lm ~ 46lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
135°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
SMD
Wavelength
475nm (465nm ~ 485nm)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Current - Test
350mA
Height - Seated (Max)
0.094" (2.39mm)
Voltage - Forward (Vf) (Typ)
3.1V
Thermal Resistance of Package
9°C/W
Lumens/Watt @ Current - Test
40 lm/W
Base Product Number
Current - Max
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SST-10-SB-B130-M470Luminus Devices Inc.01214-SST-10-SB-B130-M470CT-ND0,00000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,54000 Kč37,54 Kč
1035,66300 Kč356,63 Kč
5034,64940 Kč1 732,47 Kč
10031,90890 Kč3 190,89 Kč
20029,01835 Kč5 803,67 Kč
50028,71802 Kč14 359,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00025,02681 Kč25 026,81 Kč
Manufacturers Standard Package
Unit Price without VAT:37,54000 Kč
Unit Price with VAT:45,42340 Kč