
XPEBPA-L1-0000-00D01-SB01 | |
|---|---|
DigiKey Part Number | 1672-1056-ND |
Manufacturer | |
Manufacturer Product Number | XPEBPA-L1-0000-00D01-SB01 |
Description | LED MOD XLAMP AMBER STARBOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module XLamp® XP-E2 Amber Starboard |
Datasheet | Datasheet |
Category | Current - Test 350mA |
Manufacturer New Energy | Temperature - Test 25°C |
Series | Voltage - Forward (Vf) (Typ) 3.05V |
Packaging Tray | Lumens/Watt @ Current - Test 104 lm/W |
Part Status Active | Current - Max 1A |
Type LED Module | Viewing Angle 110° |
Color Amber | Size / Dimension 19.89mm Dia |
Configuration Starboard | Lens Type Domed |
Luminous Flux @ Current/Temperature 111lm (107lm ~ 114lm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,90000 Kč | 321,90 Kč |
| 10 | 252,10200 Kč | 2 521,02 Kč |
| 100 | 211,51710 Kč | 21 151,71 Kč |
| 500 | 193,89008 Kč | 96 945,04 Kč |
| 1 000 | 188,17652 Kč | 188 176,52 Kč |
| Unit Price without VAT: | 321,90000 Kč |
|---|---|
| Unit Price with VAT: | 389,49900 Kč |














