LED Lighting Color XLamp® XP-E2 Red 625nm (620nm ~ 630nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBRD-L1-0000-00501

DigiKey Part Number
XPEBRD-L1-0000-00501TR-ND - Tape & Reel (TR)
XPEBRD-L1-0000-00501CT-ND - Cut Tape (CT)
XPEBRD-L1-0000-00501DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPEBRD-L1-0000-00501
Description
LED XLAMP XPE2 RED 625NM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E2 Red 625nm (620nm ~ 630nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
59lm (57lm ~ 62lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
130°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
SMD
Wavelength
625nm (620nm ~ 630nm)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Current - Test
350mA
Height - Seated (Max)
0.094" (2.39mm)
Voltage - Forward (Vf) (Typ)
2.2V
Thermal Resistance of Package
5°C/W
Lumens/Watt @ Current - Test
77 lm/W
Base Product Number
Current - Max
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 512
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,78000 Kč23,78 Kč
1022,58700 Kč225,87 Kč
5021,94420 Kč1 097,21 Kč
10020,20900 Kč2 020,90 Kč
20018,37785 Kč3 675,57 Kč
50018,18808 Kč9 094,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00015,85018 Kč15 850,18 Kč
Manufacturers Standard Package
Unit Price without VAT:23,78000 Kč
Unit Price with VAT:28,77380 Kč