Power Over Ethernet Controller 1 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AG6120

DigiKey Part Number
5061-AG6120-ND
Manufacturer
Manufacturer Product Number
AG6120
Description
POE PSE CONTROLLER MODULE 75W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Channels
1
Manufacturer
Silvertel
Power - Max
75 W
Series
Voltage - Supply
45V ~ 57V
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Controller (PSE), DC/DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 685
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1251,98000 Kč251,98 Kč
10241,47700 Kč2 414,77 Kč
25230,97800 Kč5 774,45 Kč
50220,47900 Kč11 023,95 Kč
120209,98175 Kč25 197,81 Kč
540204,73167 Kč110 555,10 Kč
1 020188,98282 Kč192 762,48 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:251,98000 Kč
Unit Price with VAT:304,89580 Kč