Isolated Module DC DC Converter 1 Output 36 ~ 57V 350mA 5V - 15V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AG7200

DigiKey Part Number
5061-AG7200-ND
Manufacturer
Manufacturer Product Number
AG7200
Description
DC DC CONVERTER 36 ~ 57V 20W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 36 ~ 57V 350mA 5V - 15V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
350mA
Mfr
Power (Watts)
20 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tray
Applications
ITE (Commercial)
Part Status
Active
Features
Adjustable Output
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C
Number of Outputs
1
Efficiency
90%
Voltage - Input (Min)
5V
Mounting Type
Through Hole
Voltage - Input (Max)
15V
Package / Case
7-SIP Module
Voltage - Output 1
Size / Dimension
2.20" L x 0.75" W x 0.55" H (56.0mm x 19.0mm x 14.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 367
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1272,97000 Kč272,97 Kč
10262,47500 Kč2 624,75 Kč
120251,97775 Kč30 237,33 Kč
300241,47770 Kč72 443,31 Kč
540230,97956 Kč124 728,96 Kč
1 020209,98144 Kč214 181,07 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:272,97000 Kč
Unit Price with VAT:330,29370 Kč