



0391002104 | |
|---|---|
DigiKey Part Number | WM17245-ND |
Manufacturer | |
Manufacturer Product Number | 0391002104 |
Description | CONN TERM STRIP 4CIRC 0.394" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 0391002104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 4 | |
Number of Wire Entries | 8 | |
Pitch | 0.394" (10.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 300V | |
Wire Gauge | 10-18 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | White | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,78000 Kč | 51,78 Kč |
| 10 | 37,02200 Kč | 370,22 Kč |
| 25 | 32,30080 Kč | 807,52 Kč |
| 50 | 29,29980 Kč | 1 464,99 Kč |
| 100 | 26,78630 Kč | 2 678,63 Kč |
| 250 | 24,14888 Kč | 6 037,22 Kč |
| 500 | 22,59960 Kč | 11 299,80 Kč |
| 1 000 | 21,37103 Kč | 21 371,03 Kč |
| 5 000 | 19,44973 Kč | 97 248,65 Kč |
| Unit Price without VAT: | 51,78000 Kč |
|---|---|
| Unit Price with VAT: | 62,65380 Kč |






