
ABXS001A4X41-SRZ | |
|---|---|
DigiKey Part Number | 555-ABXS001A4X41-SRZTR-ND - Tape & Reel (TR) 555-ABXS001A4X41-SRZCT-ND - Cut Tape (CT) 555-ABXS001A4X41-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABXS001A4X41-SRZ |
Description | DC DC CONVERTER 32-54V 65W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 32 ~ 54V 1.35A 8V - 16V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.35A | |
Power (Watts) | 65 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 93.8% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 1.10" L x 0.45" W x 0.33" H (27.9mm x 11.4mm x 8.4mm) | |
Supplier Device Package | 8-SMD | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,66000 Kč | 472,66 Kč |
| 5 | 455,06800 Kč | 2 275,34 Kč |
| 10 | 447,67700 Kč | 4 476,77 Kč |
| 25 | 438,09400 Kč | 10 952,35 Kč |
| 50 | 430,97140 Kč | 21 548,57 Kč |
| 100 | 423,95800 Kč | 42 395,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 419,71392 Kč | 104 928,48 Kč |
| 500 | 412,86352 Kč | 206 431,76 Kč |
| Unit Price without VAT: | 472,66000 Kč |
|---|---|
| Unit Price with VAT: | 571,91860 Kč |



