Non-Isolated PoL Module DC DC Converter 1 Output 32 ~ 54V 3.3A 8V - 16V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABXS003A3X341-SRZ

DigiKey Part Number
555-ABXS003A3X341-SRZTR-ND - Tape & Reel (TR)
555-ABXS003A3X341-SRZCT-ND - Cut Tape (CT)
555-ABXS003A3X341-SRZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABXS003A3X341-SRZ
Description
DC DC CONVERTER 32-54V 130W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 32 ~ 54V 3.3A 8V - 16V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
16V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3.3A
Power (Watts)
130 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
95%
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Size / Dimension
1.10" L x 0.45" W x 0.33" H (27.9mm x 11.4mm x 8.5mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 263
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1867,64000 Kč867,64 Kč
5835,42600 Kč4 177,13 Kč
10821,88300 Kč8 218,83 Kč
25804,26520 Kč20 106,63 Kč
50791,17520 Kč39 558,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150793,50740 Kč119 026,11 Kč
Manufacturers Standard Package
Unit Price without VAT:867,64000 Kč
Unit Price with VAT:1 049,84440 Kč