


I7C4W008A120V-001-R | |
|---|---|
DigiKey Part Number | 285-I7C4W008A120V-001-R-ND |
Manufacturer | |
Manufacturer Product Number | I7C4W008A120V-001-R |
Description | DC DC CONVERTER 9.6-48V 300W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 9.6 ~ 48V 8A 9V - 53V Input |
Datasheet | Datasheet |
EDA/CAD Models | I7C4W008A120V-001-R Models |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, Remote On/Off |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Box | Efficiency 96% |
Part Status Active | Mounting Type Through Hole |
Type Non-Isolated PoL Module | Package / Case Sixteenth Brick |
Number of Outputs 1 | Size / Dimension 1.45" L x 1.34" W x 0.48" H (36.8mm x 34.0mm x 12.2mm) |
Voltage - Input (Min) 9V | Supplier Device Package Sixteenth Brick |
Voltage - Input (Max) 53V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CE, cURus, IEC |
Current - Output (Max) 8A | Standard Number 62368-1; 60950-1 |
Power (Watts) 300 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 423,66000 Kč | 1 423,66 Kč |
| 10 | 1 348,45000 Kč | 13 484,50 Kč |
| 25 | 1 319,53120 Kč | 32 988,28 Kč |
| 50 | 1 298,03760 Kč | 64 901,88 Kč |
| 100 | 1 276,87580 Kč | 127 687,58 Kč |
| Unit Price without VAT: | 1 423,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 722,62860 Kč |









