


AG7300 | |
|---|---|
DigiKey Part Number | 5061-AG7300-ND |
Manufacturer | |
Manufacturer Product Number | AG7300 |
Description | DC DC CONVERTER 48 ~ 57V 120W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48 ~ 57V 2.18A 18V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 2.18A |
Series | Power (Watts) 120 W |
Packaging Tray | Voltage - Isolation 1.5 kV |
Part Status Active | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 18V | Package / Case 7-SMD Module |
Voltage - Input (Max) 36V | Size / Dimension 1.59" L x 1.40" W x 0.67" H (40.5mm x 35.5mm x 17.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,96000 Kč | 440,96 Kč |
| 10 | 430,45900 Kč | 4 304,59 Kč |
| 144 | 419,96292 Kč | 60 474,66 Kč |
| 288 | 409,46247 Kč | 117 925,19 Kč |
| 504 | 398,96284 Kč | 201 077,27 Kč |
| 1 008 | 367,46604 Kč | 370 405,77 Kč |
| Unit Price without VAT: | 440,96000 Kč |
|---|---|
| Unit Price with VAT: | 533,56160 Kč |












