


Category | Number of Channels 2 |
Manufacturer Silvertel | Power - Max 97 W |
Series | Voltage - Supply 45V ~ 57V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Controller (PSE), DC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,22000 Kč | 278,22 Kč |
| 10 | 272,97400 Kč | 2 729,74 Kč |
| 50 | 270,87420 Kč | 13 543,71 Kč |
| 100 | 267,72450 Kč | 26 772,45 Kč |
| 250 | 264,57480 Kč | 66 143,70 Kč |
| 500 | 262,47500 Kč | 131 237,50 Kč |
| 1 000 | 236,22750 Kč | 236 227,50 Kč |
| Unit Price without VAT: | 278,22000 Kč |
|---|---|
| Unit Price with VAT: | 336,64620 Kč |






