


AG59812-LPB | |
|---|---|
DigiKey Part Number | 5061-AG59812-LPB-ND |
Manufacturer | |
Manufacturer Product Number | AG59812-LPB |
Description | ISOLATED POE PD MODULE 12V 89W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 12V 8.4A 41V - 57V Input |
Datasheet | Datasheet |
Category | Power (Watts) 100 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated PoE (Power over Ethernet) Module | Efficiency 95% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 41V | Package / Case 9-SMD Module |
Voltage - Input (Max) 57V | Size / Dimension 1.99" L x 1.18" W x 0.58" H (50.6mm x 30.0mm x 14.7mm) |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 8.4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,96000 Kč | 440,96 Kč |
| 60 | 430,45900 Kč | 25 827,54 Kč |
| 120 | 425,20950 Kč | 51 025,14 Kč |
| 360 | 417,86078 Kč | 150 429,88 Kč |
| 540 | 409,46178 Kč | 221 109,36 Kč |
| 1 080 | 388,46339 Kč | 419 540,46 Kč |
| Unit Price without VAT: | 440,96000 Kč |
|---|---|
| Unit Price with VAT: | 533,56160 Kč |








