
EVALAG59812-LPB | |
|---|---|
DigiKey Part Number | 5061-EVALAG59812-LPB-ND |
Manufacturer | |
Manufacturer Product Number | EVALAG59812-LPB |
Description | EVAL BOARD FOR AG59812-LPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ag59812-LPB - Power over Ethernet (PoE) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part Ag59812-LPB |
Manufacturer Silvertel | Primary Attributes 12V Output Voltage |
Packaging Box | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Power over Ethernet (PoE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 624,75000 Kč | 2 624,75 Kč |
| Unit Price without VAT: | 2 624,75000 Kč |
|---|---|
| Unit Price with VAT: | 3 175,94750 Kč |


