
EVALAG6810 | |
|---|---|
DigiKey Part Number | 5061-EVALAG6810-ND |
Manufacturer | |
Manufacturer Product Number | EVALAG6810 |
Description | EVAL BOARD FOR AG6810 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ag6810 - Power Over Ethernet (POE), PSE Power Management Evaluation Board |
Category | Embedded No |
Manufacturer Silvertel | Utilized IC / Part Ag6810 |
Packaging Bulk | Primary Attributes 52V ~ 57V Input Voltage |
Part Status Active | Secondary Attributes On-Board LEDs |
Type Power Management | Contents Board(s) |
Function Power Over Ethernet (POE), PSE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 624,75000 Kč | 2 624,75 Kč |
| Unit Price without VAT: | 2 624,75000 Kč |
|---|---|
| Unit Price with VAT: | 3 175,94750 Kč |



