


AG59612-LPB | |
|---|---|
DigiKey Part Number | 5061-AG59612-LPB-ND |
Manufacturer | |
Manufacturer Product Number | AG59612-LPB |
Description | ISOLATED POE PD MODULE 12V 51W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 12V 4.5A 41V - 57V Input |
Datasheet | Datasheet |
EDA/CAD Models | AG59612-LPB Models |
Category | Power (Watts) 51 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated PoE (Power over Ethernet) Module | Efficiency 94.1% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 41V | Package / Case 7-SMD Module |
Voltage - Input (Max) 57V | Size / Dimension 1.58" L x 0.98" W x 0.62" H (40.0mm x 25.0mm x 15.8mm) |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 4.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,75000 Kč | 419,75 Kč |
| 10 | 416,81000 Kč | 4 168,10 Kč |
| 25 | 414,71040 Kč | 10 367,76 Kč |
| 42 | 410,09095 Kč | 17 223,82 Kč |
| 126 | 394,97571 Kč | 49 766,94 Kč |
| 504 | 392,87300 Kč | 198 007,99 Kč |
| 1 008 | 381,74614 Kč | 384 800,11 Kč |
| Unit Price without VAT: | 419,75000 Kč |
|---|---|
| Unit Price with VAT: | 507,89750 Kč |







