
Category | Voltage - Output 48V ~ 58V |
Manufacturer Silvertel | Current - Output 2.2A |
Packaging Box | Voltage - Input 18V ~ 36V |
Part Status Active | Regulator Topology Boost |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part Ag7300 |
Power - Output 120W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 499,89000 Kč | 1 499,89 Kč |
| Unit Price without VAT: | 1 499,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 814,86690 Kč |



