
PKE3316HPI | |
|---|---|
DigiKey Part Number | 2166-PKE3316HPI-ND |
Manufacturer | |
Manufacturer Product Number | PKE3316HPI |
Description | DC DC CONVERTER 54V 25W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 54V 463mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PKE3316HPI Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tray | Operating Temperature -40°C ~ 110°C (With Derating) |
Part Status Active | Efficiency 91% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 9V | Size / Dimension 1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.8mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CB, CSA, IEC, TUV, UL |
Current - Output (Max) 463mA | Standard Number 62368-1 |
Power (Watts) 25 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 082,24000 Kč | 1 082,24 Kč |
| 5 | 1 042,04600 Kč | 5 210,23 Kč |
| 10 | 1 025,12200 Kč | 10 251,22 Kč |
| 25 | 1 003,15840 Kč | 25 078,96 Kč |
| 50 | 986,82200 Kč | 49 341,10 Kč |
| 100 | 970,73750 Kč | 97 073,75 Kč |
| Unit Price without VAT: | 1 082,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 309,51040 Kč |





