


Category | Number of Channels 1 |
Manufacturer Silvertel | Power - Max 75 W |
Series | Voltage - Supply 45V ~ 57V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Controller (PSE), DC/DC | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,88000 Kč | 207,88 Kč |
| 10 | 205,78000 Kč | 2 057,80 Kč |
| 25 | 204,73040 Kč | 5 118,26 Kč |
| 100 | 199,48100 Kč | 19 948,10 Kč |
| 500 | 194,23234 Kč | 97 116,17 Kč |
| 1 000 | 178,48321 Kč | 178 483,21 Kč |
| Unit Price without VAT: | 207,88000 Kč |
|---|---|
| Unit Price with VAT: | 251,53480 Kč |











