Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC1458IDT

DigiKey Part Number
497-17037-2-ND - Tape & Reel (TR)
497-17037-1-ND - Cut Tape (CT)
497-17037-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC1458IDT
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC1458IDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
2.3mA
Mfr
Current - Output / Channel
25 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
5 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
-40°C ~ 105°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
0.8V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
30 nA
Base Product Number
Voltage - Input Offset
1 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS358MTR-G1Diodes Incorporated12 427AS358MTR-G1DICT-ND2,94000 KčSimilar
LM258DRG3Texas Instruments1 040296-LM258DRG3CT-ND6,09000 KčSimilar
LM2904EDR2Gonsemi4 613LM2904EDR2GOSCT-ND4,83000 KčSimilar
NCV33172DR2Gonsemi4 528NCV33172DR2GOSCT-ND10,08000 KčSimilar
TL022CDRTexas Instruments5 030296-TL022CDRCT-ND12,39000 KčSimilar
In-Stock: 2 114
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
109,17600 Kč91,76 Kč
258,21440 Kč205,36 Kč
1007,16660 Kč716,66 Kč
2506,66476 Kč1 666,19 Kč
5006,36282 Kč3 181,41 Kč
1 0006,11420 Kč6 114,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,85156 Kč14 628,90 Kč
5 0005,69331 Kč28 466,55 Kč
7 5005,61408 Kč42 105,60 Kč
12 5005,52625 Kč69 078,12 Kč
17 5005,47497 Kč95 811,97 Kč
25 0005,42561 Kč135 640,25 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč