
AS358MTR-G1 | |
|---|---|
DigiKey Part Number | AS358MTR-G1DITR-ND - Tape & Reel (TR) AS358MTR-G1DICT-ND - Cut Tape (CT) AS358MTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS358MTR-G1 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 2 mV | Base Product Number |
Current - Supply 700µA (x2 Channels) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4062-2ARZ | Analog Devices Inc. | 1 577 | 505-ADA4062-2ARZ-ND | 64,88000 Kč | Similar |
| ADA4062-2BRZ | Analog Devices Inc. | 45 | ADA4062-2BRZ-ND | 102,05000 Kč | Similar |
| BA3472YF-CGE2 | Rohm Semiconductor | 3 456 | BA3472YF-CGE2CT-ND | 23,52000 Kč | Similar |
| BA3472YF-LBH2 | Rohm Semiconductor | 244 | 846-BA3472YF-LBH2CT-ND | 57,95000 Kč | Similar |
| LM2904WHYST | STMicroelectronics | 4 785 | 497-16709-1-ND | 25,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,91100 Kč | 19,11 Kč |
| 25 | 1,68000 Kč | 42,00 Kč |
| 100 | 1,41740 Kč | 141,74 Kč |
| 250 | 1,29264 Kč | 323,16 Kč |
| 500 | 1,21788 Kč | 608,94 Kč |
| 1 000 | 1,15594 Kč | 1 155,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,06297 Kč | 4 251,88 Kč |
| 8 000 | 1,02848 Kč | 8 227,84 Kč |
| 12 000 | 1,01121 Kč | 12 134,52 Kč |
| 20 000 | 0,99206 Kč | 19 841,20 Kč |
| 28 000 | 0,98087 Kč | 27 464,36 Kč |
| 40 000 | 0,97010 Kč | 38 804,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |


