Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-MiniSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2904WHYST

DigiKey Part Number
497-16709-2-ND - Tape & Reel (TR)
497-16709-1-ND - Cut Tape (CT)
497-16709-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2904WHYST
Description
IC OPAMP GP 2 CIRCUIT MINISO8
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-MiniSO
Datasheet
 Datasheet
EDA/CAD Models
LM2904WHYST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
700µA
Mfr
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
-40°C ~ 150°C
Number of Circuits
2
Grade
Automotive
Output Type
Single-Ended
Qualification
AEC-Q100
Slew Rate
0.6V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
1.1 MHz
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Current - Input Bias
20 nA
Supplier Device Package
8-MiniSO
Voltage - Input Offset
2 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 785
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,83000 Kč25,83 Kč
1018,62500 Kč186,25 Kč
2516,85720 Kč421,43 Kč
10014,90020 Kč1 490,02 Kč
25013,96788 Kč3 491,97 Kč
50013,40554 Kč6 702,77 Kč
1 00012,94296 Kč12 942,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00011,17241 Kč44 689,64 Kč
Manufacturers Standard Package
Unit Price without VAT:25,83000 Kč
Unit Price with VAT:31,25430 Kč