
BA3472YF-CGE2 | |
|---|---|
DigiKey Part Number | BA3472YF-CGE2TR-ND - Tape & Reel (TR) BA3472YF-CGE2CT-ND - Cut Tape (CT) BA3472YF-CGE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA3472YF-CGE2 |
Description | IC OPAMP GP 2 CIRCUIT 8SOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BA3472YF-CGE2 Models |
Category | Current - Output / Channel 30 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 10V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 4 MHz | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Current - Input Bias 100 nA | Supplier Device Package 8-SOP |
Voltage - Input Offset 10 mV | Base Product Number |
Current - Supply 4mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL3472CD | Rochester Electronics, LLC | 4 216 | 2156-TL3472CD-ND | 18,06000 Kč | Similar |
| TL3472CDR | Texas Instruments | 525 624 | 296-10169-1-ND | 16,59000 Kč | Similar |
| TL3472ID | Texas Instruments | 721 | 296-34285-5-ND | 18,06000 Kč | Similar |
| TL3472IDR | Texas Instruments | 4 030 | 296-17678-1-ND | 17,22000 Kč | Similar |
| TL3472QDRQ1 | Texas Instruments | 998 | 296-23373-1-ND | 19,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 17,02900 Kč | 170,29 Kč |
| 25 | 15,39560 Kč | 384,89 Kč |
| 100 | 13,59620 Kč | 1 359,62 Kč |
| 250 | 12,73740 Kč | 3 184,35 Kč |
| 500 | 12,38504 Kč | 6 192,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,38504 Kč | 30 962,60 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |

