Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL3472CDR

DigiKey Part Number
296-10169-2-ND - Tape & Reel (TR)
296-10169-1-ND - Cut Tape (CT)
296-10169-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3472CDR
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL3472CDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
3.5mA (x2 Channels)
Mfr
Current - Output / Channel
34 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
13V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
4 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
100 nA
Base Product Number
Voltage - Input Offset
1 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BA3472F-E2Rohm Semiconductor1 076BA3472F-E2CT-ND47,25000 KčSimilar
LM4565FJ-GE2Rohm Semiconductor1 813846-LM4565FJ-GE2CT-ND25,83000 KčSimilar
TL072CDSTMicroelectronics94497-19707-ND64,67000 KčSimilar
TL082IYDTSTMicroelectronics1 807497-10231-1-ND19,53000 KčSimilar
In-Stock: 4 784
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1011,84300 Kč118,43 Kč
2510,65000 Kč266,25 Kč
1009,33360 Kč933,36 Kč
2508,70744 Kč2 176,86 Kč
5008,32906 Kč4 164,53 Kč
1 0008,01767 Kč8 017,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,68888 Kč19 222,20 Kč
5 0007,49078 Kč37 453,90 Kč
7 5007,39158 Kč55 436,85 Kč
12 5007,28164 Kč91 020,50 Kč
17 5007,21737 Kč126 303,97 Kč
25 0007,15562 Kč178 890,50 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč

Other Suppliers on DigiKey

520 840In Stock
Ships from Rochester Electronics, LLC