Standard (General Purpose) Amplifier 2 Circuit 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4565FJ-GE2

DigiKey Part Number
846-LM4565FJ-GE2TR-ND - Tape & Reel (TR)
846-LM4565FJ-GE2CT-ND - Cut Tape (CT)
846-LM4565FJ-GE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4565FJ-GE2
Description
LOW NOISE OPERATIONAL AMPLIFIER
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOP-J
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
4.5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
160 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
4 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Slew Rate
5V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
10 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Input Bias
70 nA
Supplier Device Package
8-SOP-J
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4000-2ARZAnalog Devices Inc.1 137505-ADA4000-2ARZ-ND94,91000 KčSimilar
ADA4000-2ARZ-R7Analog Devices Inc.1 351ADA4000-2ARZ-R7CT-ND94,91000 KčSimilar
ADA4000-2ARZ-RLAnalog Devices Inc.2 500505-ADA4000-2ARZ-RLTR-ND52,05538 KčSimilar
LF412CDTexas Instruments5 617296-7140-5-ND34,44000 KčSimilar
LF412CDRTexas Instruments7 267296-14588-1-ND30,03000 KčSimilar
In-Stock: 1 813
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
125,83000 Kč25,83 Kč
1018,66700 Kč186,67 Kč
2516,89080 Kč422,27 Kč
10014,93380 Kč1 493,38 Kč
25014,00064 Kč3 500,16 Kč
50013,43704 Kč6 718,52 Kč
1 00012,97340 Kč12 973,40 Kč
Unit Price without VAT:25,83000 Kč
Unit Price with VAT:31,25430 Kč