
LF412CD | |
|---|---|
DigiKey Part Number | 296-7140-5-ND |
Manufacturer | |
Manufacturer Product Number | LF412CD |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LF412CD Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 4.5mA (x2 Channels) |
Packaging Tube | Voltage - Supply Span (Min) 7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 50 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF412CDR | Texas Instruments | 7 267 | 296-14588-1-ND | 30,03000 Kč | MFR Recommended |
| LF353M/NOPB | Texas Instruments | 0 | LF353M/NOPB-ND | 28,98000 Kč | Similar |
| TL082BCD | Texas Instruments | 33 | 296-7206-5-ND | 30,66000 Kč | Similar |
| AD8682ARZ-REEL7 | Analog Devices Inc. | 0 | 505-AD8682ARZ-REEL7TR-ND | 78,01660 Kč | Similar |
| ADA4000-2ARZ-RL | Analog Devices Inc. | 2 500 | 505-ADA4000-2ARZ-RLTR-ND | 52,05538 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 25,26100 Kč | 252,61 Kč |
| 75 | 20,84680 Kč | 1 563,51 Kč |
| 150 | 19,81793 Kč | 2 972,69 Kč |
| 300 | 18,97240 Kč | 5 691,72 Kč |
| 525 | 18,40025 Kč | 9 660,13 Kč |
| 1 050 | 17,80530 Kč | 18 695,56 Kč |
| 2 550 | 17,19473 Kč | 43 846,56 Kč |
| 5 025 | 16,82055 Kč | 84 523,26 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |



