Similar
Similar
Similar
Similar
Similar
Similar

AD8682ARZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8682ARZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8682ARZ-REEL7 |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8682ARZ-REEL7 Models |
Category | Current - Supply 210µA (x2 Channels) |
Mfr | Current - Output / Channel 12 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 9V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 6 pA | Base Product Number |
Voltage - Input Offset 350 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF253DT | STMicroelectronics | 1 270 | 497-7801-1-ND | 0,96000 Kč | Similar |
| LF353DT | STMicroelectronics | 16 458 | 497-2967-1-ND | 0,64000 Kč | Similar |
| LM833DT | STMicroelectronics | 15 182 | 497-1597-1-ND | 0,40000 Kč | Similar |
| MC34072ADR2G | onsemi | 3 969 | MC34072ADR2GOSCT-ND | 0,39000 Kč | Similar |
| OPA2131UA | Texas Instruments | 2 046 | OPA2131UA-ND | 6,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 77,48715 Kč | 77 487,15 Kč |
| 2 000 | 75,83102 Kč | 151 662,04 Kč |
| Unit Price without VAT: | 77,48715 Kč |
|---|---|
| Unit Price with VAT: | 93,75945 Kč |





