
TL072ACDT | |
|---|---|
DigiKey Part Number | 497-8064-2-ND - Tape & Reel (TR) 497-8064-1-ND - Cut Tape (CT) 497-8064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL072ACDT |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL072ACDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 16V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,00000 Kč | 16,00 Kč |
| 10 | 11,32500 Kč | 113,25 Kč |
| 25 | 10,17960 Kč | 254,49 Kč |
| 100 | 8,91680 Kč | 891,68 Kč |
| 250 | 8,31560 Kč | 2 078,90 Kč |
| 500 | 7,95354 Kč | 3 976,77 Kč |
| 1 000 | 7,65525 Kč | 7 655,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,34047 Kč | 18 351,17 Kč |
| 5 000 | 7,15069 Kč | 35 753,45 Kč |
| 7 500 | 7,05562 Kč | 52 917,15 Kč |
| 12 500 | 6,95032 Kč | 86 879,00 Kč |
| 17 500 | 6,88877 Kč | 120 553,48 Kč |
| 25 000 | 6,82958 Kč | 170 739,50 Kč |
| Unit Price without VAT: | 16,00000 Kč |
|---|---|
| Unit Price with VAT: | 19,36000 Kč |



