J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD746JRZ

DigiKey Part Number
505-AD746JRZ-ND
Manufacturer
Manufacturer Product Number
AD746JRZ
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD746JRZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
300 µV
Mfr
Current - Supply
7mA
Packaging
Tube
Current - Output / Channel
25 mA
Part Status
Active
Voltage - Supply Span (Min)
9 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
2
Operating Temperature
0°C ~ 70°C
Slew Rate
75V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
13 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
13 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
110 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM833DTexas Instruments11296-47706-ND27,09000 KčSimilar
LM833DRTexas Instruments4 491296-27906-1-ND21,21000 KčSimilar
LME49723MA/NOPBTexas Instruments658296-47707-ND45,99000 KčSimilar
LMV358MRochester Electronics, LLC87 2572156-LMV358M-ND20,15809 KčSimilar
MC33078YDTSTMicroelectronics8 869497-10224-1-ND28,77000 KčSimilar
In-Stock: 148
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1335,97000 Kč335,97 Kč
10266,02400 Kč2 660,24 Kč
98229,51888 Kč22 492,85 Kč
196222,33133 Kč43 576,94 Kč
294218,73201 Kč64 307,21 Kč
588213,45325 Kč125 510,51 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:335,97000 Kč
Unit Price with VAT:406,52370 Kč