
LM833D | |
|---|---|
DigiKey Part Number | 296-47706-ND |
Manufacturer | |
Manufacturer Product Number | LM833D |
Description | IC AUDIO 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM833D Models |
Category | Current - Supply 2.05mA (x2 Channels) |
Mfr | Current - Output / Channel 37 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 7V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 16 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 300 nA | Base Product Number |
Voltage - Input Offset 150 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM833DR | Texas Instruments | 4 511 | 296-27906-1-ND | 21,21000 Kč | MFR Recommended |
| AD746JRZ | Analog Devices Inc. | 150 | 505-AD746JRZ-ND | 335,97000 Kč | Similar |
| LM833DR2G | onsemi | 24 970 | LM833DR2GOSCT-ND | 6,93000 Kč | Similar |
| LT1355CS8#PBF | Analog Devices Inc. | 937 | 505-LT1355CS8#PBF-ND | 292,08000 Kč | Similar |
| LT1355CS8#TRPBF | Analog Devices Inc. | 2 658 | LT1355CS8#TRPBFCT-ND | 292,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 19,59100 Kč | 195,91 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |

