Voltage Feedback Amplifier 2 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1355CS8#TRPBF

DigiKey Part Number
LT1355CS8#TRPBFTR-ND - Tape & Reel (TR)
LT1355CS8#TRPBFCT-ND - Cut Tape (CT)
LT1355CS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1355CS8#TRPBF
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1355CS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
300 µV
Mfr
Current - Supply
1mA (x2 Channels)
Series
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
5 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
400V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
12 MHz
Supplier Device Package
8-SO
Current - Input Bias
80 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4898-2YRDZAnalog Devices Inc.1 027505-ADA4898-2YRDZ-ND213,55000 KčSimilar
ADA4898-2YRDZ-R7Analog Devices Inc.1 566ADA4898-2YRDZ-R7CT-ND213,55000 KčSimilar
LM258DRTexas Instruments28 466296-14591-1-ND4,62000 KčSimilar
LM833DTexas Instruments11296-47706-ND27,09000 KčSimilar
LM833DRTexas Instruments4 511296-27906-1-ND21,21000 KčSimilar
In-Stock: 2 658
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1292,08000 Kč292,08 Kč
10230,20100 Kč2 302,01 Kč
25214,72560 Kč5 368,14 Kč
100197,71510 Kč19 771,51 Kč
250197,25940 Kč49 314,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500176,45174 Kč441 129,35 Kč
Manufacturers Standard Package
Unit Price without VAT:292,08000 Kč
Unit Price with VAT:353,41680 Kč