Direct
Direct
MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar

LMV358M | |
|---|---|
DigiKey Part Number | 296-36379-5-ND |
Manufacturer | |
Manufacturer Product Number | LMV358M |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV358M Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 210µA (x2 Channels) |
Series | Current - Output / Channel 160 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 1V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 15 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV358ID | Texas Instruments | 7 718 | 296-39049-5-ND | 325,90000 Kč | Direct |
| LMV358IDR | Texas Instruments | 0 | 296-9571-1-ND | 122,98000 Kč | Direct |
| LMV358IDRG4 | Texas Instruments | 15 351 | 296-44324-1-ND | 150,65000 Kč | Direct |
| LMV358M/NOPB | Texas Instruments | 10 576 | LMV358M/NOPB-ND | 368,94000 Kč | Direct |
| LMV358MX/NOPB | Texas Instruments | 9 623 | LMV358MX/NOPBCT-ND | 304,38000 Kč | MFR Recommended |




