
BU7242SF-E2 | |
|---|---|
DigiKey Part Number | BU7242SF-E2TR-ND - Tape & Reel (TR) BU7242SF-E2CT-ND - Cut Tape (CT) BU7242SF-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7242SF-E2 |
Description | IC CMOS 2 CIRCUIT 8SOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BU7242SF-E2 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 180µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 12 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 105°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Gain Bandwidth Product 900 kHz | Supplier Device Package 8-SOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV358IDT | STMicroelectronics | 18 232 | 497-4945-1-ND | 0,43000 Kč | Similar |
| LMV358IYDT | STMicroelectronics | 3 817 | 497-10524-1-ND | 0,72000 Kč | Similar |
| LMV358QD | Rochester Electronics, LLC | 1 419 | 2156-LMV358QD-ND | 1,22000 Kč | Similar |
| LMV358QDR | Texas Instruments | 45 308 | 296-LMV358QDRCT-ND | 0,73000 Kč | Similar |
| LMV358SG-13 | Diodes Incorporated | 2 847 | LMV358SG-13DICT-ND | 0,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 23,05600 Kč | 230,56 Kč |
| 25 | 20,91400 Kč | 522,85 Kč |
| 100 | 18,56010 Kč | 1 856,01 Kč |
| 250 | 17,43840 Kč | 4 359,60 Kč |
| 500 | 16,76144 Kč | 8 380,72 Kč |
| 1 000 | 16,57750 Kč | 16 577,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,61646 Kč | 39 041,15 Kč |
| 5 000 | 15,26202 Kč | 76 310,10 Kč |
| 7 500 | 15,08454 Kč | 113 134,05 Kč |
| 12 500 | 14,88790 Kč | 186 098,75 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |

