
LMV358IYDT | |
|---|---|
DigiKey Part Number | 497-10524-2-ND - Tape & Reel (TR) 497-10524-1-ND - Cut Tape (CT) 497-10524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV358IYDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV358IYDT Models |
Category | Current - Supply 162µA |
Mfr | Current - Output / Channel 160 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.45V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.3 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 16 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 100 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 12,70400 Kč | 127,04 Kč |
| 25 | 11,43960 Kč | 285,99 Kč |
| 100 | 10,03910 Kč | 1 003,91 Kč |
| 250 | 9,37100 Kč | 2 342,75 Kč |
| 500 | 8,96866 Kč | 4 484,33 Kč |
| 1 000 | 8,64215 Kč | 8 642,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,28774 Kč | 20 719,35 Kč |
| 5 000 | 8,07709 Kč | 40 385,45 Kč |
| 7 500 | 7,97151 Kč | 59 786,33 Kč |
| 12 500 | 7,85465 Kč | 98 183,12 Kč |
| 17 500 | 7,78629 Kč | 136 260,08 Kč |
| 25 000 | 7,72054 Kč | 193 013,50 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

