
LMV358IDT | |
|---|---|
DigiKey Part Number | 497-4945-2-ND - Tape & Reel (TR) 497-4945-1-ND - Cut Tape (CT) 497-4945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV358IDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV358IDT Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 162µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 160 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.45V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 16 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LME49721MA/NOPB | Texas Instruments | 3 966 | LME49721MA/NOPB-ND | 41,37000 Kč | Similar |
| LMP7732MAX/NOPB | Texas Instruments | 4 948 | 296-LMP7732MAX/NOPBCT-ND | 65,30000 Kč | Similar |
| LMV358M/NOPB | Texas Instruments | 10 576 | LMV358M/NOPB-ND | 25,20000 Kč | Similar |
| MCP6022T-I/SN | Microchip Technology | 62 749 | MCP6022T-I/SNCT-ND | 37,80000 Kč | Similar |
| MCP6052-E/SN | Microchip Technology | 2 335 | MCP6052-E/SN-ND | 26,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,55900 Kč | 75,59 Kč |
| 25 | 6,76120 Kč | 169,03 Kč |
| 100 | 5,87100 Kč | 587,10 Kč |
| 250 | 5,44856 Kč | 1 362,14 Kč |
| 500 | 5,19364 Kč | 2 596,82 Kč |
| 1 000 | 4,98367 Kč | 4 983,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,76218 Kč | 11 905,45 Kč |
| 5 000 | 4,62863 Kč | 23 143,15 Kč |
| 7 500 | 4,56172 Kč | 34 212,90 Kč |
| 12 500 | 4,48766 Kč | 56 095,75 Kč |
| 17 500 | 4,44435 Kč | 77 776,12 Kč |
| 25 000 | 4,40269 Kč | 110 067,25 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |











