


B72520T0400K062 | |
|---|---|
DigiKey Part Number | 495-2603-2-ND - Tape & Reel (TR) 495-2603-1-ND - Cut Tape (CT) 495-2603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72520T0400K062 |
Description | VARISTOR 68V 100A 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 V 100 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 74.8 V |
Manufacturer TDK | Current - Surge 100 A |
Series | Energy 0.5J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 250 pF @ 1 kHz |
Maximum AC Volts 40 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 56 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 61.2 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 68 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZV40K1206121NIR1 | Bourns Inc. | 3 225 | 118-ZV40K1206121NIR1CT-ND | 6,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,74600 Kč | 47,46 Kč |
| 25 | 4,21640 Kč | 105,41 Kč |
| 100 | 3,63060 Kč | 363,06 Kč |
| 250 | 3,34792 Kč | 836,98 Kč |
| 500 | 3,17868 Kč | 1 589,34 Kč |
| 1 000 | 3,03904 Kč | 3 039,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,62066 Kč | 5 241,32 Kč |
| 4 000 | 2,53582 Kč | 10 143,28 Kč |
| 6 000 | 2,49337 Kč | 14 960,22 Kč |
| 10 000 | 2,44629 Kč | 24 462,90 Kč |
| 14 000 | 2,41879 Kč | 33 863,06 Kč |
| 20 000 | 2,39234 Kč | 47 846,80 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |










