
TS912IDT | |
|---|---|
DigiKey Part Number | 497-6618-2-ND - Tape & Reel (TR) 497-6618-1-ND - Cut Tape (CT) 497-6618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS912IDT |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS912IDT Models |
Category | Current - Supply 400µA (x2 Channels) |
Mfr | Current - Output / Channel 75 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1.3V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.4 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 10 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 21,29200 Kč | 212,92 Kč |
| 25 | 19,29280 Kč | 482,32 Kč |
| 100 | 17,09870 Kč | 1 709,87 Kč |
| 250 | 16,05088 Kč | 4 012,72 Kč |
| 500 | 15,41968 Kč | 7 709,84 Kč |
| 1 000 | 15,19982 Kč | 15 199,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,35121 Kč | 35 878,03 Kč |
| 5 000 | 14,02045 Kč | 70 102,25 Kč |
| 7 500 | 13,85484 Kč | 103 911,30 Kč |
| 12 500 | 13,67136 Kč | 170 892,00 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |











