
LM2576D2TR4-012G | |
|---|---|
DigiKey Part Number | LM2576D2TR4-012GOSTR-ND - Tape & Reel (TR) LM2576D2TR4-012GOSCT-ND - Cut Tape (CT) LM2576D2TR4-012GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2576D2TR4-012G |
Description | IC REG BUCK 12V 3A D2PAK-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive or Negative Fixed 12V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2576D2TR4-012G Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 52kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package D2PAK-5 |
Voltage - Input (Min) 7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP1501A-12K5G-13 | Diodes Incorporated | 1 037 | AP1501A-12K5G-13DICT-ND | 90,50000 Kč | Similar |
| LM2595S-12/NOPB | Texas Instruments | 253 | LM2595S-12/NOPB-ND | 125,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,37000 Kč | 79,37 Kč |
| 10 | 59,80200 Kč | 598,02 Kč |
| 25 | 54,91400 Kč | 1 372,85 Kč |
| 100 | 49,54270 Kč | 4 954,27 Kč |
| 250 | 46,98092 Kč | 11 745,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 43,25089 Kč | 34 600,71 Kč |
| 1 600 | 42,16989 Kč | 67 471,82 Kč |
| Unit Price without VAT: | 79,37000 Kč |
|---|---|
| Unit Price with VAT: | 96,03770 Kč |









