
AP1501A-12K5G-13 | |
|---|---|
DigiKey Part Number | AP1501A-12K5G-13DITR-ND - Tape & Reel (TR) AP1501A-12K5G-13DICT-ND - Cut Tape (CT) AP1501A-12K5G-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP1501A-12K5G-13 |
Description | IC REG BUCK 12V 5A TO263-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 5A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | AP1501A-12K5G-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,50000 Kč | 90,50 Kč |
| 10 | 68,55800 Kč | 685,58 Kč |
| 25 | 63,06120 Kč | 1 576,53 Kč |
| 100 | 57,01800 Kč | 5 701,80 Kč |
| 250 | 54,13788 Kč | 13 534,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 51,40153 Kč | 41 121,22 Kč |
| 1 600 | 50,14887 Kč | 80 238,19 Kč |
| 2 400 | 49,52168 Kč | 118 852,03 Kč |
| 4 000 | 48,82676 Kč | 195 307,04 Kč |
| Unit Price without VAT: | 90,50000 Kč |
|---|---|
| Unit Price with VAT: | 109,50500 Kč |



