FODM3063 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 889
Unit Price: 36,33000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 32 043
Unit Price: 19,11000 Kč
Datasheet
Optoisolator Triac Output 3750Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODM3063

DigiKey Part Number
488-FODM3063-ND
Manufacturer
Manufacturer Product Number
FODM3063
Description
OPTOISOLTR 3.75KV TRIAC 1CH 4SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 3750Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
FODM3063 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
70 mA
Manufacturer
onsemi
Current - Hold (Ih)
300µA (Typ)
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.5V (Max)
Part Status
Active
Current - DC Forward (If) (Max)
60 mA
Output Type
Triac
Operating Temperature
-40°C ~ 100°C
Zero Crossing Circuit
Yes
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
4-SMD, Gull Wing
Voltage - Isolation
3750Vrms
Supplier Device Package
4-SMD
Voltage - Off State
600 V
Approval Agency
UL, VDE
Static dV/dt (Min)
600V/µs
Base Product Number
Current - LED Trigger (Ift) (Max)
5mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APT1211APanasonic Industry889255-1517-5-ND36,33000 KčSimilar
TLP266J(T7-TPL,EToshiba Semiconductor and Storage32 043TLP266J(T7-TPLECT-ND19,11000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 11 525 View Now
All prices are in CZK
Tube
QuantityUnit PriceExt Price
124,99000 Kč24,99 Kč
1017,53300 Kč175,33 Kč
10013,05240 Kč1 305,24 Kč
50011,06090 Kč5 530,45 Kč
1 00010,40955 Kč10 409,55 Kč
2 0009,85720 Kč19 714,40 Kč
5 0009,25428 Kč46 271,40 Kč
10 0008,87869 Kč88 786,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,99000 Kč
Unit Price with VAT:30,23790 Kč

Other Suppliers on DigiKey

11 525In Stock
Ships from Flip Electronics