Optoisolator Triac Output 3750Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODM3063R2

DigiKey Part Number
FODM3063R2TR-ND - Tape & Reel (TR)
FODM3063R2CT-ND - Cut Tape (CT)
FODM3063R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FODM3063R2
Description
OPTOISOLTR 3.75KV TRIAC 1CH 4SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 3750Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
70 mA
Manufacturer
onsemi
Current - Hold (Ih)
300µA (Typ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.5V (Max)
Part Status
Active
Current - DC Forward (If) (Max)
60 mA
Output Type
Triac
Operating Temperature
-40°C ~ 100°C
Zero Crossing Circuit
Yes
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
4-SMD, Gull Wing
Voltage - Isolation
3750Vrms
Supplier Device Package
4-SMD
Voltage - Off State
600 V
Approval Agency
cUL, UL
Static dV/dt (Min)
600V/µs
Base Product Number
Current - LED Trigger (Ift) (Max)
5mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLP266J(T7-TPL,EToshiba Semiconductor and Storage32 043TLP266J(T7-TPLECT-ND19,11000 KčSimilar
In-Stock: 21 810
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,20000 Kč46,20 Kč
1033,09300 Kč330,93 Kč
10025,31520 Kč2 531,52 Kč
50021,88202 Kč10 941,01 Kč
1 00020,76219 Kč20 762,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50018,78859 Kč46 971,47 Kč
5 00018,05681 Kč90 284,05 Kč
Manufacturers Standard Package
Unit Price without VAT:46,20000 Kč
Unit Price with VAT:55,90200 Kč