Optoisolator Triac Output 5000Vrms 1 Channel 4-DIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT1211A

DigiKey Part Number
255-1517-5-ND
Manufacturer
Manufacturer Product Number
APT1211A
Description
OPTOISOLTR 5KV TRIAC 1CH 4DIP GW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 5000Vrms 1 Channel 4-DIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - On State (It (RMS)) (Max)
100 mA
Manufacturer
Panasonic Electric Works
Current - Hold (Ih)
3.5mA
Series
Turn On Time
100µs (Max)
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.21V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Output Type
Triac
Operating Temperature
-40°C ~ 100°C
Zero Crossing Circuit
Yes
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
4-SMD, Gull Wing
Voltage - Isolation
5000Vrms
Supplier Device Package
4-DIP Gull Wing
Voltage - Off State
600 V
Approval Agency
cUR, VDE
Static dV/dt (Min)
500V/µs
Base Product Number
Current - LED Trigger (Ift) (Max)
10mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 889
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
136,33000 Kč36,33 Kč
1025,80700 Kč258,07 Kč
10019,51970 Kč1 951,97 Kč
50016,73540 Kč8 367,70 Kč
1 00015,82640 Kč15 826,40 Kč
2 00015,05578 Kč30 111,56 Kč
5 00014,21531 Kč71 076,55 Kč
10 00013,69210 Kč136 921,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,33000 Kč
Unit Price with VAT:43,95930 Kč