
RN218-1.7-02-6M8 | |
|---|---|
DigiKey Part Number | 817-2306-ND |
Manufacturer | |
Manufacturer Product Number | RN218-1.7-02-6M8 |
Description | CMC 6.8MH 1.7A 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.7A DCR 180mOhm (Typ) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 6.8 mH @ 10 kHz | |
Current Rating (Max) | 1.7A | |
DC Resistance (DCR) (Max) | 180mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.492" W (18.00mm x 12.50mm) | |
Height (Max) | 0.799" (20.30mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 39,87500 Kč | 398,75 Kč |
| 25 | 36,88080 Kč | 922,02 Kč |
| 50 | 34,77260 Kč | 1 738,63 Kč |
| 100 | 32,78630 Kč | 3 278,63 Kč |
| 250 | 30,33540 Kč | 7 583,85 Kč |
| 500 | 28,60558 Kč | 14 302,79 Kč |
| 1 000 | 26,97718 Kč | 26 977,18 Kč |
| 2 500 | 24,96931 Kč | 62 423,28 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |











