


FDMS86101DC | |
|---|---|
DigiKey Part Number | FDMS86101DCTR-ND - Tape & Reel (TR) FDMS86101DCCT-ND - Cut Tape (CT) FDMS86101DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS86101DC |
Description | MOSFET N-CH 100V 14.5A DLCOOL56 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 14.5A (Ta), 60A (Tc) 3.2W (Ta), 125W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | FDMS86101DC Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 44 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3135 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 3.2W (Ta), 125W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7.5mOhm @ 14.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,01000 Kč | 118,01 Kč |
| 10 | 78,53300 Kč | 785,33 Kč |
| 100 | 56,13400 Kč | 5 613,40 Kč |
| 500 | 50,28812 Kč | 25 144,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 41,08525 Kč | 123 255,75 Kč |
| Unit Price without VAT: | 118,01000 Kč |
|---|---|
| Unit Price with VAT: | 142,79210 Kč |











