Current Regulator Regulator TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS26610DDFR

DigiKey Part Number
296-TPS26610DDFRTR-ND - Tape & Reel (TR)
296-TPS26610DDFRCT-ND - Cut Tape (CT)
296-TPS26610DDFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS26610DDFR
Description
IC CURRENT REGULATOR TSOT23-8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Regulator Regulator TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
TPS26610DDFR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C (TA)
Manufacturer
Texas Instruments
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
SOT-23-8 Thin, TSOT-23-8
Part Status
Active
Supplier Device Package
TSOT-23-8
Function
Current Regulator
Base Product Number
Voltage - Input
-50V ~ 50V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 359
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,86000 Kč34,86 Kč
1025,47100 Kč254,71 Kč
2523,13120 Kč578,28 Kč
10020,56330 Kč2 056,33 Kč
25019,34000 Kč4 835,00 Kč
50018,60254 Kč9 301,27 Kč
1 00018,47299 Kč18 472,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,24482 Kč51 734,46 Kč
6 00016,87767 Kč101 266,02 Kč
9 00016,69378 Kč150 244,02 Kč
Manufacturers Standard Package
Unit Price without VAT:34,86000 Kč
Unit Price with VAT:42,18060 Kč