Mixed Technology TVS Device Circuit 42.5V Surface Mount 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVS3301DRBR

DigiKey Part Number
296-53063-2-ND - Tape & Reel (TR)
296-53063-1-ND - Cut Tape (CT)
296-53063-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TVS3301DRBR
Description
TVS DEVICE MIXED 42.5V 8-SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mixed Technology TVS Device Circuit 42.5V Surface Mount 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TVS3301DRBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Texas Instruments
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
8-VDFN Exposed Pad
Part Status
Active
Supplier Device Package
8-SON (3x3)
Voltage - Clamping
42.5V
Base Product Number
Technology
Mixed Technology
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 768
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
1021,41800 Kč214,18 Kč
10014,25130 Kč1 425,13 Kč
50011,17346 Kč5 586,73 Kč
1 00010,18256 Kč10 182,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,92450 Kč26 773,50 Kč
6 0008,29134 Kč49 748,04 Kč
9 0007,96883 Kč71 719,47 Kč
15 0007,60661 Kč114 099,15 Kč
21 0007,39219 Kč155 235,99 Kč
Manufacturers Standard Package
Unit Price without VAT:34,02000 Kč
Unit Price with VAT:41,16420 Kč