
TPS26612DDFR | |
|---|---|
DigiKey Part Number | 296-TPS26612DDFRTR-ND - Tape & Reel (TR) 296-TPS26612DDFRCT-ND - Cut Tape (CT) 296-TPS26612DDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS26612DDFR |
Description | IC CURRENT REGULATOR TSOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Regulator Regulator TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TPS26612DDFR Models |
Category | Operating Temperature -40°C ~ 125°C (TJ) |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Part Status Active | Supplier Device Package TSOT-23-8 |
Function Current Regulator | Base Product Number |
Voltage - Input -50V ~ 50V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 25,78600 Kč | 257,86 Kč |
| 25 | 23,41680 Kč | 585,42 Kč |
| 100 | 20,82580 Kč | 2 082,58 Kč |
| 250 | 19,58944 Kč | 4 897,36 Kč |
| 500 | 18,84360 Kč | 9 421,80 Kč |
| 1 000 | 18,72161 Kč | 18 721,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,47125 Kč | 52 413,75 Kč |
| 6 000 | 17,10021 Kč | 102 601,26 Kč |
| 9 000 | 16,91433 Kč | 152 228,97 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |



