
TPS26611DDFR | |
|---|---|
DigiKey Part Number | 296-TPS26611DDFRTR-ND - Tape & Reel (TR) 296-TPS26611DDFRCT-ND - Cut Tape (CT) 296-TPS26611DDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS26611DDFR |
Description | IC CURRENT REGULATOR TSOT23-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Regulator Regulator TSOT-23-8 |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C (TJ) |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Part Status Active | Supplier Device Package TSOT-23-8 |
Function Current Regulator | Base Product Number |
Voltage - Input -50V ~ 50V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 25,66000 Kč | 256,60 Kč |
| 25 | 23,30760 Kč | 582,69 Kč |
| 100 | 20,72500 Kč | 2 072,50 Kč |
| 250 | 19,49372 Kč | 4 873,43 Kč |
| 500 | 18,75038 Kč | 9 375,19 Kč |
| 1 000 | 18,62586 Kč | 18 625,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,38403 Kč | 52 152,09 Kč |
| 6 000 | 17,01447 Kč | 102 086,82 Kč |
| 9 000 | 16,82943 Kč | 151 464,87 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |










