Standard (General Purpose) Amplifier 2 Circuit Push-Pull TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV9302IDDFR

DigiKey Part Number
296-TLV9302IDDFRTR-ND - Tape & Reel (TR)
296-TLV9302IDDFRCT-ND - Cut Tape (CT)
296-TLV9302IDDFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9302IDDFR
Description
IC OPAMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Push-Pull TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Input Bias
10 pA
Mfr
Voltage - Input Offset
500 µV
Series
Current - Supply
150µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
60 mA
Part Status
Active
Voltage - Supply Span (Min)
4.5 V
Amplifier Type
Voltage - Supply Span (Max)
40 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Push-Pull
Mounting Type
Surface Mount
Slew Rate
3V/µs
Package / Case
SOT-23-8 Thin, TSOT-23-8
Gain Bandwidth Product
1 MHz
Supplier Device Package
TSOT-23-8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 954
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
1010,10000 Kč101,00 Kč
259,06280 Kč226,57 Kč
1007,91830 Kč791,83 Kč
2507,37280 Kč1 843,20 Kč
5007,04398 Kč3 521,99 Kč
1 0006,77332 Kč6 773,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,43890 Kč19 316,70 Kč
6 0006,27522 Kč37 651,32 Kč
9 0006,19329 Kč55 739,61 Kč
15 0006,10245 Kč91 536,75 Kč
21 0006,04939 Kč127 037,19 Kč
30 0005,99836 Kč179 950,80 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč