
TPS26613DDFR | |
|---|---|
DigiKey Part Number | 296-TPS26613DDFRTR-ND - Tape & Reel (TR) 296-TPS26613DDFRCT-ND - Cut Tape (CT) 296-TPS26613DDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS26613DDFR |
Description | IC CURRENT REGULATOR TSOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Regulator Regulator Low-Side 20mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TPS26613DDFR Models |
Category | Current - Output 20mA |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Function Current Regulator | Supplier Device Package TSOT-23-8 |
Sensing Method Low-Side | Base Product Number |
Voltage - Input -50V ~ 50V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 25,47100 Kč | 254,71 Kč |
| 25 | 23,13120 Kč | 578,28 Kč |
| 100 | 20,56330 Kč | 2 056,33 Kč |
| 250 | 19,34000 Kč | 4 835,00 Kč |
| 500 | 18,60254 Kč | 9 301,27 Kč |
| 1 000 | 18,47299 Kč | 18 472,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,24482 Kč | 51 734,46 Kč |
| 6 000 | 16,87767 Kč | 101 266,02 Kč |
| 9 000 | 16,69378 Kč | 150 244,02 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |




