


FDMS86200DC | |
|---|---|
DigiKey Part Number | FDMS86200DCTR-ND - Tape & Reel (TR) FDMS86200DCCT-ND - Cut Tape (CT) FDMS86200DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS86200DC |
Description | MOSFET N-CH 150V 9.3A DLCOOL56 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 9.3A (Ta), 28A (Tc) 3.2W (Ta), 125W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 42 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2955 pF @ 75 V |
Part Status Active | Power Dissipation (Max) 3.2W (Ta), 125W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 17mOhm @ 9.3A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC190N15NS3GATMA1 | Infineon Technologies | 15 819 | BSC190N15NS3GATMA1CT-ND | 73,70000 Kč | Similar |
| SIR872ADP-T1-GE3 | Vishay Siliconix | 42 336 | SIR872ADP-T1-GE3CT-ND | 56,90000 Kč | Similar |
| SIR872DP-T1-GE3 | Vishay Siliconix | 9 465 | SIR872DP-T1-GE3CT-ND | 79,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,42000 Kč | 122,42 Kč |
| 10 | 81,53500 Kč | 815,35 Kč |
| 100 | 58,40800 Kč | 5 840,80 Kč |
| 500 | 52,75874 Kč | 26 379,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 43,10364 Kč | 129 310,92 Kč |
| Unit Price without VAT: | 122,42000 Kč |
|---|---|
| Unit Price with VAT: | 148,12820 Kč |





